• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1977887-1 Bullet connector Plug, straight Total number of pins: 37 Series (round connectors): CPC 1 pc(s

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
37
Content
1 pc(s)
Type
1977887-1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • UV-resistant
Type

1977887-1

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

37

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

1977887-1

Contact size

23

Number of pins

37

RoHS-compliant

Yes

Series

CPC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713377 TE Connectivity 1977887-1 Bullet connector Plug, straight Total number of pins: 37 Series (round connectors): CPC 1 pc(s

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)