• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1879023-5 Choke SMD 1008 0.33 µH 2000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Choke
Type
SMD
Inductance (L)
0.33 µH
Type
1008
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2-1879023-5 Inductor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Choke

Type

SMD

Type

1008

Inductance (L)

0.33 µH

Tolerance ±

5 %

Content

2000 pc(s)

RoHS-compliant

Yes

Type

2-1879023-5

Engineering Part No

36502CR33JTDG

Engineering Series Name

Inductor

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2726710 TE Connectivity 2-1879023-5 Choke SMD 1008 0.33 µH 2000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2726710 TE Connectivity 2-1879023-5 Choke SMD 1008 0.33 µH 2000 pc(s) Tape on Full reel

Description

High Frequency & RF Inductors, 3650 1008 0.33uH 5% 2K RL

What kind of Coils & Chokes are you looking for?