• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 206486-2 Bullet connector Socket, straight Total number of pins: 9 Series (round connectors): CPC 1 pc(s

Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
9
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPC connector housing free-hanging

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

206486-2

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

9

Connection

Crimp

Factory colour

Black

Content

1 pc(s)

Seal

Thread: 5/8 - 20 UNEF 2A

Nominal voltage

600 V

Case material

Thermoplastic UL94V-1

Connection angle

180°

Code

A

Manufacturer part #

206486-2

Number of pins

9

RoHS-compliant

Yes

Series

CPC

Documents & Downloads

Datasheet

Datasheet 1311535 TE Connectivity 206486-2 Bullet connector Socket, straight Total number of pins: 9 Series (round connectors): CPC 1 pc(s

Datasheet 1311535 TE Connectivity 206486-2 Bullet connector Socket, straight Total number of pins: 9 Series (round connectors): CPC 1 pc(s

User & Safety Instructions

User & Safety Instructions 1311535 TE Connectivity 206486-2 Bullet connector Socket, straight Total number of pins: 9 Series (round connectors): CPC 1 pc(s

Information

Information 1311535 TE Connectivity 206486-2 Bullet connector Socket, straight Total number of pins: 9 Series (round connectors): CPC 1 pc(s

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)