• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 213843-3 Bullet connector Socket 1 pc(s)

Product type
Bullet connector
Connector type
Socket
Content
1 pc(s)
Nominal current - rounded value
50 A
Type
213843-3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

213843-3

Product type

Bullet connector

Connector type

Socket

Content

1 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Contact material

Copper silver plated

10 - 8

Connection angle

180°

Manufacturer part #

213843-3

Contact size

8

max. cross section

8 mm²

Min. cross section

5 mm²

Cross-section range

5 - 8 mm²

RoHS-compliant

Yes

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)