• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 213889-2 Bullet connector Sleeve socket Total number of pins: 3 Series (round connectors): CPC 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
3
Content
1 pc(s)
Type
213889-2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

213889-2

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

3

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

213889-2

Number of pins

3

RoHS-compliant

Yes

Series

CPC

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)