• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 3-1676123-1 HV resistor 15 Ω 0.5 W 0.05 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
HV resistor
Resistance
15 Ω
Power rating
0.5 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 3-1676123-1 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Resistance

15 Ω

Power rating

0.5 W

Tolerance ±

0.05 %

Length

7.2 mm

Width

2.5 mm

Content

1 pc(s)

Dim

(L x W) 7.2 mm x 2.5 mm

RoHS-compliant

Yes

Type

3-1676123-1

Engineering Part No

ROX05SJ15R

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2645362 TE Connectivity 3-1676123-1 HV resistor 15 Ω 0.5 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2645362 TE Connectivity 3-1676123-1 HV resistor 15 Ω 0.5 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, 1/2W SM M/OX 5% 15R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.