• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 30S009 Bullet connector Plug, straight, Socket, straight Total number of pins: 3 1 Set

Product type
Bullet connector
Connector type
Plug, straight
Socket, straight
Total no. of pins
3
Content
1 Set
Nominal current - rounded value
34 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

30S009

Product type

Bullet connector

Connector type

Plug, straight

Socket, straight

Total no. of pins

3

Factory colour

Grey

Content

1 Set

Max. temperature

+130 °C

Nominal current

34 A

Min. temperature

-40 °C

Nominal current - rounded value

34 A

Nominal voltage

230 V

Contact material

Nickel plated

Case material

Thermoplastic material

Connection angle

180°

Manufacturer part #

30S009

Number of pins

3

max. cross section

1.5 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1.5 mm²

Documents & Downloads

Datasheet

Datasheet 1611060 TE Connectivity 30S009 Bullet connector Plug, straight, Socket, straight Total number of pins: 3 1 Set

User & Safety Instructions

User & Safety Instructions 1611060 TE Connectivity 30S009 Bullet connector Plug, straight, Socket, straight Total number of pins: 3 1 Set

Description

Scope of delivery

  • 3 x pin case
  • 3x socket housing
  • 6 x fuse wedge
  • 9 x pin contact
  • 9x socket contact
  • 6 x sealing plug
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)