
Highlights & Details
Ring cable lug with closed sleeve
- 1.04 - 2.602 mm²
Our service for you
Technical specifications
- Material thickness: 0.79 mm
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4.17 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
1 pc(s)
- Contact material
Copper
- Manufacturer part #
320560
- Type
PIDG
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.602 mm²
- Min. cross section
1.04 mm²
- Insulation material
PA 6.6
- Dimensions
(L x E x C x W) (21.82 x 17.40 x 7.14 x 8.41) mm
- Cross-section range
1.04 - 2.602 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 1276344 TE Connectivity 320560 Ring terminal Cross section (max.)=2.602 mm² Hole Ø=4.17 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276344 TE Connectivity 320560 Ring terminal Cross section (max.)=2.602 mm² Hole Ø=4.17 mm Partially insulated Blue 1 pc(s)
Information
Information 1276344 TE Connectivity 320560 Ring terminal Cross section (max.)=2.602 mm² Hole Ø=4.17 mm Partially insulated Blue 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 265.38*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























