
Number
Minimum order quantity: 5
Total (€ 0.64 / piece)
€ 0.64
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lug with closed sleeve
- 2.602 - 6.604 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.35 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Copper
- Manufacturer part #
320569
- Type
PIDG
- AWG max.
10
- AWG (min.)
12
- max. cross section
6.604 mm²
- Min. cross section
2.602 mm²
- Insulation material
PA 6.6
- Cross-section range
2.602 - 6.604 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 1276406 TE Connectivity 320569 Ring terminal Cross section (max.)=6.604 mm² Hole Ø=6.35 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276406 TE Connectivity 320569 Ring terminal Cross section (max.)=6.604 mm² Hole Ø=6.35 mm Partially insulated Yellow 1 pc(s)
Information
Information 1276406 TE Connectivity 320569 Ring terminal Cross section (max.)=6.604 mm² Hole Ø=6.35 mm Partially insulated Yellow 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 268.20*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























