• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 323912 Ring terminal Cross section (max.)=0.401 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)

1/2
Product type
Ring terminal
Thread size
M2
Hole Ø
2.18 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.61 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug with closed sleeve

  • 0.102 - 0.401 mm²

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

  • Material thickness: 0.46 mm
Product type

Ring terminal

Thread size

M2

Hole Ø

2.18 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper

Manufacturer part #

323912

Type

PIDG

AWG max.

22

AWG (min.)

26

max. cross section

0.401 mm²

Min. cross section

0.102 mm²

Insulation material

PA 6.6

Dimensions

(L x E x C x W) (13.33 x 11.48 x 3.07 x 3.56) mm

Cross-section range

0.102 - 0.401 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Documents & Downloads

Datasheet

Datasheet 1276307 TE Connectivity 323912 Ring terminal Cross section (max.)=0.401 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1276307 TE Connectivity 323912 Ring terminal Cross section (max.)=0.401 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)

Information

Information 1276307 TE Connectivity 323912 Ring terminal Cross section (max.)=0.401 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)