• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 328394 U terminal 0.206 mm² 1.605 mm² Hole Ø=2.18 mm Partially insulated Red 1 pc(s)

Image similar
Product type
U terminal
Thread size
M2
Hole Ø
2.18 mm
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork cable lug with closed sleeve

  • Red
  • Cross section (max.): 1.605 mm²

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

  • Material thickness: 0.79 mm
Product type

U terminal

Factory colour

Red

Thread size

M2

Hole Ø

2.18 mm

Insulation type

Partially insulated

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

328394

Type

PIDG

AWG max.

16

AWG (min.)

22

max. cross section

1.605 mm²

Min. cross section

0.206 mm²

Insulation material

PA 6.6

Dimensions

(18.47, 15.42, 5.16, 4.62 mm)

Cross-section range

0.206 - 1.605 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Documents & Downloads

Datasheet

Datasheet 1276370 TE Connectivity 328394 U terminal 0.206 mm² 1.605 mm² Hole Ø=2.18 mm Partially insulated Red 1 pc(s)

Information

Information 1276370 TE Connectivity 328394 U terminal 0.206 mm² 1.605 mm² Hole Ø=2.18 mm Partially insulated Red 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.