• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 34150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

1/2
Image similar
Product type
Ring terminal
Thread size
M6
Hole Ø
6.35 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

537 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 34150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

  • 0.205 - 1.60 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M6

Hole Ø

6.35 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

34150

Type

PLASTI GRIP

AWG max.

16

AWG (min.)

22

max. cross section

1.60 mm²

Min. cross section

0.205 mm²

Insulation material

PVC

Cross-section range

0.205 - 1.60 mm²

RoHS-compliant

Yes

Support sleeve

No

Cross section

0.25 - 1.6 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 749879 TE Connectivity 34150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749879 TE Connectivity 34150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

Information

Information 749879 TE Connectivity 34150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)

Description

The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure anti-corrosion paint potentiometer On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength after processing. The conically shaped wire input wire can easily introduce sleeve enables stripped. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 763.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)