
Highlights & Details
TE Connectivity 36150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=3.51 mm Partially insulated Red 1 pc(s)
- 0.205 - 1.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M3.5
- Hole Ø
3.51 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
36150
- Type
PIDG
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Insulation material
Polyamide
- Cross-section range
0.205 - 1.60 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Material (details)
Galvanic tinned copper
Documents & Downloads
Datasheet
Datasheet 808612 TE Connectivity 36150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=3.51 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808612 TE Connectivity 36150 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=3.51 mm Partially insulated Red 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 238.84*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























