• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 4-1623932-2 Carbon film resistor 1.5 kΩ Axial lead 0.5 W 0.05 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Carbon film resistor
Resistance
1.5 kΩ
Power rating
0.5 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 4-1623932-2 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Type

Axial lead

Resistance

1.5 kΩ

Power rating

0.5 W

Tolerance ±

0.05 %

(Ø)

3 mm

Content

1 pc(s)

Dim

(Ø) 3 mm

RoHS-compliant

Yes

Type

4-1623932-2

Engineering Part No

CFR50J1K5

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186103 TE Connectivity 4-1623932-2 Carbon film resistor 1.5 kΩ Axial lead 0.5 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186103 TE Connectivity 4-1623932-2 Carbon film resistor 1.5 kΩ Axial lead 0.5 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR50 5% 1K5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.