
Number
Minimum order quantity: 15
Total (€ 0.32 / piece)
€ 4.80
incl. VAT
14-day return policy included
Highlights & Details
FASTON female spade connector
- 4.8 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
5-160490-2
- Cross-section range
0.50 - 1 mm²
- Size
4.8 x 0.8 mm
- Type
FASTON
- Connection
Crimp
- Connector type
Blade receptacle, straight
Documents & Downloads
Datasheet
Datasheet 808178 TE Connectivity 5-160490-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc
User & Safety Instructions
User & Safety Instructions 808178 TE Connectivity 5-160490-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc
Information
Information 808178 TE Connectivity 5-160490-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc
Description
The use of fast-on products in all branches of the industry has claimed as a reliable plug-in system. In general, the selection of the faston connector in terms of material and surface after the operating temperature.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.40*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























