• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 5-1768016-4 Cable identifier BKM 38 x 23 mm Label colour: White No. of labels: 40

Product type
Cable identifier
Writing area length
38 mm
Writing area width
23 mm
Material
PVC
No. of labels
40
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.15 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable marker, self-adhesive with protective lamination

Our service for you

Technical specifications

Product type

Cable identifier

Writing area length

38 mm

Writing area width

23 mm

No. of labels

40

Labels per sheet

40

Label colour

White

Factory colour

White

Features

waterproof

oil-resistant

laminated

smearproof

Material

PVC

Series

BKM

Width

23 mm

Length

38 mm

Min. temperature

-30 °C

Max. temperature

+150 °C

Writing area

38 x 23 mm

Manufacturer part #

5-1768016-4

Content

1 pc(s)

RoHS-compliant

Yes

Type

5-1768016-4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1542586 TE Connectivity 5-1768016-4 Cable identifier BKM 38 x 23 mm Label colour: White No. of labels: 40

Description

For personalised labelling for simple, fast and lasting cable identification. The marker is wrapped around the cable. A clear foil protects the label from mechanical influences. The markers can be labelled with pencil or permanent ink ballpoint pen. Lasting bonding strength, resistant to dirt, water, alcohol, oils on a paraffin base.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)