• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 6-1614882-8 CPF0603B100KE Thin film resistor 100 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)

Image similar
Product type
Thin film resistor
Type
0603
Resistance
100 kΩ
Power rating
0.063 W
Tolerance ±
0.1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPF SMD precision resistor

Our service for you

Technical specifications

Product type

Thin film resistor

Type

SMD

Type

0603

Resistance

100 kΩ

Power rating

0.063 W

Tolerance ±

0.1 %

Temperature coefficient

25 ppm

Length

1.55 mm

Width

0.80 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 1.55 x 0.80 x 0.45 mm

RoHS-compliant

Yes

Type

CPF0603B100KE

Documents & Downloads

Datasheet

Datasheet 1677195 TE Connectivity 6-1614882-8 CPF0603B100KE Thin film resistor 100 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1677195 TE Connectivity 6-1614882-8 CPF0603B100KE Thin film resistor 100 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)

Information

Information 1677195 TE Connectivity 6-1614882-8 CPF0603B100KE Thin film resistor 100 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)