• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 66181-1 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC 1

Image similar
Product type
Bullet connector single contact
Connector type
Socket
Total no. of pins
1
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPC socket contact

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

66181-1

Product type

Bullet connector single contact

Connector type

Socket

Total no. of pins

1

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

13 A

Min. temperature

-25 °C

Nominal current - rounded value

13 A

Nominal voltage

600 V

Contact material

Brass gold plated

18 - 16

Connection angle

180°

Manufacturer part #

66181-1

Number of pins

1

max. cross section

1.4 mm²

Min. cross section

0.80 mm²

Cross-section range

0.80 - 1.4 mm²

RoHS-compliant

Yes

Series

CPC

Material (details)

Polyester (Ul94 V-0)

Nominal voltage (details)

600 V AC

Nominal current (details)

See data sheet

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1341120 TE Connectivity 66181-1 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC 1

Datasheet 1341120 TE Connectivity 66181-1 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC 1

User & Safety Instructions

User & Safety Instructions 1341120 TE Connectivity 66181-1 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC 1

Information

Information 1341120 TE Connectivity 66181-1 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC 1

Information 1341120 TE Connectivity 66181-1 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC 1

Description

Scope of delivery

  • Without contact

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)