• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 66740-6 Bullet connector single contact Socket Series (round connectors): CPC 1 pc(s)

1/2
Image similar
Product type
Bullet connector single contact
Connector type
Socket
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPC socket contact

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

CPC Baureihe 3

Product type

Bullet connector single contact

Connector type

Socket

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

13 A

Min. temperature

-25 °C

Nominal current - rounded value

13 A

Nominal voltage

100 V AC

140 V DC

12 - 16

Connection angle

180°

Manufacturer part #

66740-6

RoHS-compliant

Yes

Series

CPC

Documents & Downloads

Datasheet

Datasheet 1337215 TE Connectivity 66740-6 Bullet connector single contact Socket Series (round connectors): CPC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1337215 TE Connectivity 66740-6 Bullet connector single contact Socket Series (round connectors): CPC 1 pc(s)

Information

Information 1337215 TE Connectivity 66740-6 Bullet connector single contact Socket Series (round connectors): CPC 1 pc(s)

Information 1337215 TE Connectivity 66740-6 Bullet connector single contact Socket Series (round connectors): CPC 1 pc(s)

Information 1337215 TE Connectivity 66740-6 Bullet connector single contact Socket Series (round connectors): CPC 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)