• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 735410 Low power connector flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 2 1 pc(s) Red

Product type
Low power connector
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
0.75 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 735410 Low power connector flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 2 1 pc(s) Red

Our service for you

Technical specifications

Product type

Low power connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

0.75 mm²

Number of pins

2

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

735410

Connection

Cut & Clip

Insulation material

Polyamide

Contact material

Cable lug: Copper tin plated

RoHS-compliant

Yes

Cross section

0.5 - 0.75 mm²

Pins

2

Connection

-

Documents & Downloads

Datasheet

Datasheet 749675 TE Connectivity 735410 Low power connector flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 2 1 pc(s) Red

User & Safety Instructions

User & Safety Instructions 749675 TE Connectivity 735410 Low power connector flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 2 1 pc(s) Red

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)