• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Carbon film resistor 1.5 kΩ 0.05 % 3000 pc(s) Box

Packaging type
Box
Product type
Carbon film resistor
Resistance
1.5 kΩ
Content
3000 pc(s)
Tolerance ±
0.05 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 4-1623932-2 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Resistance

1.5 kΩ

Tolerance ±

0.05 %

Content

3000 pc(s)

RoHS-compliant

Yes

Engineering Part No

CFR50J1K5

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2639227 TE Connectivity Carbon film resistor 1.5 kΩ 0.05 % 3000 pc(s) Box

Description

Through-Hole Resistors, CFR50 5% 1K5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.