
Highlights & Details
Pin contact dynamic series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-wire
- Series
DYNAMIC 5000 Series
- Pins per row
1
- Total number of pins
1
- Width
33.7 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- AWG max.
10
- AWG (min.)
12
- Dim
(L x W x H) 7.66 x 33.7 x 7.7 mm
- Connection
Crimp
- Manufacturer part #
917805-2
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
630 V AC
630 V DC
- Height
7.7 mm
- Length
7.66 mm
- max. cross section
5.50 mm²
- Min. cross section
3.08 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
D-5200S
Documents & Downloads
Datasheet
Datasheet 1270534 TE Connectivity Crimp contact DYNAMIC 5000 Series Total number of pins 1 917805-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1270534 TE Connectivity Crimp contact DYNAMIC 5000 Series Total number of pins 1 917805-2 1 pc(s)
Information
Information 1270534 TE Connectivity Crimp contact DYNAMIC 5000 Series Total number of pins 1 917805-2 1 pc(s)




























