
Highlights & Details
Crimp contacts for Universal MATE-N-LOK
- Content: 6000 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- Total number of pins
1
- Width
20.10 mm
- Pin shape
Circular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
6000 pc(s)
- AWG max.
20
- AWG (min.)
14
- Dim
(L x W x H) 3.4 x 20.10 x 3.50 mm
- Connection
Crimp
- Manufacturer part #
926884-1
- Factory colour
Silver
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Nominal voltage
600 V
- Height
3.50 mm
- Length
3.4 mm
- max. cross section
0.80 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
926884-1
- Pins
1
Documents & Downloads
Datasheet
Datasheet 1092042 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926884-1 6000 pc(s)
User & Safety Instructions
User & Safety Instructions 1092042 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926884-1 6000 pc(s)
Description
Scope of delivery
- Reel packaging
- This text is machine translated.






















