• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity DT4S-BT Bullet connector bend relief Total number of pins: 4 Series (round connectors): DT 1 pc(s)

Product type
Bullet connector bend relief
Total no. of pins
4
Content
1 pc(s)
Nominal current - rounded value
13 A
Nominal voltage
1500 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector DT-Series

Our service for you

Technical specifications

Type

DT4S-BT

Product type

Bullet connector bend relief

Total no. of pins

4

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

13 A

Min. temperature

-40 °C

Nominal current - rounded value

13 A

Nominal voltage

1500 V AC

Cable Ø (max.)

7.92 mm

Cable Ø up to

7.92 mm

Case material

PVC

20 - 14

Connection angle

180°

Manufacturer part #

DT4S-BT

Cable Ø range

7.92 - 7.92 mm

Number of pins

4

max. cross section

2 mm²

Cross-section range

2 mm² (max)

RoHS-compliant

Yes

Series

DT

Documents & Downloads

Datasheet

Datasheet 1429405 TE Connectivity DT4S-BT Bullet connector bend relief Total number of pins: 4 Series (round connectors): DT 1 pc(s)

Description

Connector consists of housing, contacts and fuse wedge.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)