• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HD10-9-1939PE Bullet connector Sleeve plug Total number of pins: 9 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Sleeve plug
Total no. of pins
9
Content
1 pc(s)
Nominal voltage
250 V DC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector HD10-Series

Our service for you

Technical specifications

Type

HD10-9-1939PE

Product type

Bullet connector

Connector type

Sleeve plug

Total no. of pins

9

Factory colour

Black

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-55 °C

Nominal voltage

250 V DC

Case material

PA GF

20 - 14

Connection angle

180°

Manufacturer part #

HD10-9-1939PE

Industrial packaging

No

Number of pins

9

Width

32.49 mm

Height

42.18 mm

Length

36.50 mm

max. cross section

2 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 2 mm²

RoHS-compliant

Yes

IP68

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668201 TE Connectivity HD10-9-1939PE Bullet connector Sleeve plug Total number of pins: 9 1 pc(s)

Description

Hints

Contacts and fuse wedge not included in the delivery.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)