• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HDP24-24-31PT-L017 Bullet connector Plug, straight Series (round connectors): HDP20 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Content
1 pc(s)
Type
HDP24-24-31PT-L017
Connection angle
180 °
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

HDP24-24-31PT-L017

Product type

Bullet connector

Connector type

Plug, straight

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

HDP24-24-31PT-L017

RoHS-compliant

Yes

Series

HDP20

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)