• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HDP24-24-31SE-L017 DIN connector Plug Total number of pins: 31 1 pc(s)

1/5
Product type
DIN connector
Connector type
Plug
Total no. of pins
31
Content
1 pc(s)
Type
HDP20 Serie
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

HDP20 Serie

Product type

DIN connector

Connector type

Plug

Total no. of pins

31

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

HDP24-24-31SE-L017

Number of pins

31

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717105 TE Connectivity HDP24-24-31SE-L017 DIN connector Plug Total number of pins: 31 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)