• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HIP-K.16/40.STS.1.M32.G 1106444-2 Plug enclosure 1 pc(s)

Image similar
Product type
Plug enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HIP-K.16/40.STS.1.M32.G
Series
HIP-K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 270.00
-46 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HTS connector housing

Our service for you

Technical specifications

Type

HIP-K.16/40.STS.1.M32.G

Product type

Plug enclosure

Series

HIP-K

Manufacturer part #

1106444-2

Features

1x cable entry (lateral)

Thread size

M32

Case material

Aluminium, die cast

Factory colour

Black

Size

6

Connection

Screws

Type

HIP-K

Content

1 pc(s)

IP68

Documents & Downloads

Datasheet

Datasheet 1342547 TE Connectivity HIP-K.16/40.STS.1.M32.G 1106444-2 Plug enclosure 1 pc(s)

Datasheet 1342547 TE Connectivity HIP-K.16/40.STS.1.M32.G 1106444-2 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1342547 TE Connectivity HIP-K.16/40.STS.1.M32.G 1106444-2 Plug enclosure 1 pc(s)