• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HIP-K.24/64.AG 2-1102665-5 Enclosure extension 1 pc(s)

1/2
Image similar
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HIP-K.24/64.AG
Series
HIP-K
Manufacturer part #
2-1102665-5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HTS extension casing

Our service for you

Technical specifications

Type

HIP-K.24/64.AG

Product type

Enclosure extension

Series

HIP-K

Manufacturer part #

2-1102665-5

Features

Cable input (straight)

Case material

Aluminium, die cast

Factory colour

Black

Size

8

Type

HIP-K

Content

1 pc(s)

IP68

Documents & Downloads

Datasheet

Datasheet 1342635 TE Connectivity HIP-K.24/64.AG 2-1102665-5 Enclosure extension 1 pc(s)

Datasheet 1342635 TE Connectivity HIP-K.24/64.AG 2-1102665-5 Enclosure extension 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1342635 TE Connectivity HIP-K.24/64.AG 2-1102665-5 Enclosure extension 1 pc(s)

Description

Pressure-proof, corrosion-proof.

This text is machine translated.