• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HIP-K.6/16.STS.1.M25.G 1106425-4 Plug enclosure 1 pc(s)

1/2
Image similar
Product type
Plug enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
HIP-K.6/16.STS.1.M25.G
Series
HIP-K
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HTS connector housing

Our service for you

Technical specifications

Type

HIP-K.6/16.STS.1.M25.G

Product type

Plug enclosure

Series

HIP-K

Manufacturer part #

1106425-4

Features

1x cable entry

+ screw lock on the top part

Thread size

M25

Case material

Aluminium, die cast

Factory colour

Silver-grey

Size

3

Connection

Screws

Type

HIP-K

Content

1 pc(s)

IP68

Documents & Downloads

Datasheet

Datasheet 1342533 TE Connectivity HIP-K.6/16.STS.1.M25.G 1106425-4 Plug enclosure 1 pc(s)

Datasheet 1342533 TE Connectivity HIP-K.6/16.STS.1.M25.G 1106425-4 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1342533 TE Connectivity HIP-K.6/16.STS.1.M25.G 1106425-4 Plug enclosure 1 pc(s)

Description

Pressure-proof, corrosion-proof.

This text is machine translated.