• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Metal film resistor 1.6 kΩ Axial lead 0.01 % 4000 pc(s) Package

Packaging type
Package
Product type
Metal film resistor
Resistance
1.6 kΩ
Content
4000 pc(s)
Type
Axial lead
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1622360-1 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Package

Product type

Metal film resistor

Type

Axial lead

Resistance

1.6 kΩ

Tolerance ±

0.01 %

Content

4000 pc(s)

RoHS-compliant

Yes

Engineering Part No

LR1F1K6

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2649702 TE Connectivity Metal film resistor 1.6 kΩ Axial lead 0.01 % 4000 pc(s) Package

Description

Through-Hole Resistors, LR1 1% 1K6

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.