• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity NTC thermistor SMD 0805 15 kΩ 5000 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
NTC thermistor
Type
SMD
Resistance
15 kΩ
Tolerance ±
5 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1624348-2 Others

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

NTC thermistor

Type

SMD

Type

0805

Resistance

15 kΩ

Tolerance ±

5 %

Content

5000 pc(s)

RoHS-compliant

Yes

Engineering Part No

NTC0805J15K

Engineering Series Name

Others

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2647215 TE Connectivity NTC thermistor SMD 0805 15 kΩ 5000 pc(s) Tape on Full reel

Description

Thermistors, NTC0805 5% 15K