• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity NTC thermistor SMD 0805 150 Ω 5000 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
NTC thermistor
Type
SMD
Resistance
150 Ω
Tolerance ±
5 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1624347-1 Others

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

NTC thermistor

Type

SMD

Type

0805

Resistance

150 Ω

Tolerance ±

5 %

Content

5000 pc(s)

RoHS-compliant

Yes

Engineering Part No

NTC0805J150R

Engineering Series Name

Others

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 2647214 TE Connectivity NTC thermistor SMD 0805 150 Ω 5000 pc(s) Tape on Full reel

Description

Thermistors, NTC0805 5% 150R