
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Connector DT-Series
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-wire
- Series
DT
- Features
C-coded
- Pins per row
6
- Total number of pins
12
- Width
22.25 mm
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
20
- Dim
(L x W x H) 40.56 x 22.25 x 47.19 mm
- Connection angle
180°
- Case material
PA GF
- Manufacturer part #
DT04-12PC-CE01
- Factory colour
Green
- Industrial packaging
No
- Height
47.19 mm
- Length
40.56 mm
- RoHS-compliant
Yes
IP68
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
DT04-12PC-CE01
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668112 TE Connectivity Pin housing cable DT Total number of pins 12 DT04-12PC-CE01 1 pc(s)
Description
Hints
Contacts and fuse wedge not included in the delivery.






















