
Highlights & Details
Universal MATE-N-LOK pin socket
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
2
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- Pins per row
3
- Total number of pins
6
- Width
20.32 mm
- Pin shape
Circular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 13.97 x 20.32 x 18.66 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
350431-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
600 V AC
- Height
18.66 mm
- Length
13.97 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Pin length
4.45 mm
Documents & Downloads
Datasheet
Datasheet 1196534 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 6 350431-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196534 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 6 350431-1 1 pc(s)
Information
Information 1196534 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 6 350431-1 1 pc(s)
Description
This text is machine translated.































