
Highlights & Details
MOD pin strip with protective collar
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD II
- CS
2.54 mm
- Pins per row
4
- Total number of pins
4
- Width
12.7 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.0 x 12.7 x 7.7 mm
- Connection
Soldering
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
280371-2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-O
- Contact material
Copper alloy
- Nominal voltage
750 V
- Height
7.7 mm
- Length
5.0 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
AMPMODU
- Contact surface
Nickel plated
Documents & Downloads
Datasheet
Datasheet 1078869 TE Connectivity Pin strip (standard) AMPMODU MOD II Total number of pins 4 Contact spacing: 2.54 mm 280371-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1078869 TE Connectivity Pin strip (standard) AMPMODU MOD II Total number of pins 4 Contact spacing: 2.54 mm 280371-2 1 pc(s)
Information
Information 1078869 TE Connectivity Pin strip (standard) AMPMODU MOD II Total number of pins 4 Contact spacing: 2.54 mm 280371-2 1 pc(s)


























