There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip (standard)
Plug, straight
2
board-to-board
Micro-MaTch
1.27 mm
6
12
18.5 mm
Rectangular
1.50 A
1.5 A
1 pc(s)
(L x W x H) 5.2 x 18.5 x 10.0 mm
PBT
8-215464-2
Red
No
PBT
Copper alloy
Nickel plated
230 V AC
10.0 mm
5.2 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Micro-MaTch
Datasheet 1005540 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 12 Contact spacing: 1.27 mm 8-215464-2 1 pc(s)
User & Safety Instructions 1005540 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 12 Contact spacing: 1.27 mm 8-215464-2 1 pc(s)
Information 1005540 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 12 Contact spacing: 1.27 mm 8-215464-2 1 pc(s)