• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity RT114006 PCB relay 6 V DC 12 A 1 change-over 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
6 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.89 / piece)
€ 3.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RT-power print relay, 12 A, 1 x changeover

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.

Technical specifications

  • Creepage current resistance CTI 250
Product type

PCB relay

Type

RT114006

Coil nominal voltage

6 V DC

Min. pick-up voltage

4.2 V DC

Control mode

monostable, 1 coil

Resistance (coil)

90 Ω

Contact type

1 change-over

Contact material

AgNi 90/10

Switching voltage (max.)

400 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

Creepage distance (coil/clips)

10 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

Nominal voltage (details)

6 V/DC

Nominal current (details)

12 A

Switching frequency

0.1 Hz

Switching capacity

3000 VA

Switching voltage

250 V AC

Switching current

12 A

Documents & Downloads

Datasheet

Datasheet 504111 TE Connectivity RT114006 PCB relay 6 V DC 12 A 1 change-over 1 pc(s)

Description


Application: Boiler controls, time relays, garage-door controls, automatic vending machines, interface modules.

Hints

Approvals TÜV, VDE, UL, CSA, BEAB

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.