• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity RT314006 PCB relay 6 V DC 16 A 1 change-over 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
6 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RT-power print relay, 16 A, 1 x changeover

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.

Technical specifications

  • Creepage current resistance CTI 250
Product type

PCB relay

Type

RT314006

Coil nominal voltage

6 V DC

Min. pick-up voltage

4.2 V DC

Control mode

monostable, 1 coil

Resistance (coil)

90 Ω

Contact type

1 change-over

Contact material

AgNi 90/10

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

3000 VA

Creepage distance (coil/clips)

10 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

6 V/DC

Nominal current (details)

16 A

Switching frequency

0.1 Hz

Switching capacity

4000 VA

Switching voltage

250 V AC

Switching current

16 A

Documents & Downloads

Datasheet

Datasheet 504188 TE Connectivity RT314006 PCB relay 6 V DC 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504188 TE Connectivity RT314006 PCB relay 6 V DC 16 A 1 change-over 1 pc(s)

Description


Application: Boiler controls, time relays, garage-door controls, automatic vending machines, interface modules.

Hints

Approvals TÜV, VDE, UL, CSA, BEAB

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)