
Highlights & Details
HV-100 socket strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 16
Our service for you
Technical specifications
- Product type
SIL socket (standard)
- Connector type
Socket, straight
- No. of rows
2
- Connector system
board-to-board
- Series
AMPMODU HV-100
- CS
2.54 mm
- Pins per row
8
- Total number of pins
16
- Width
20.32 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.06 x 20.32 x 10.1 mm
- Connection
Soldering
- Case material
Polyester
- Manufacturer part #
215307-8
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
10.1 mm
- Length
5.06 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094908 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 16 Contact spacing: 2.54 mm 215307-8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094908 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 16 Contact spacing: 2.54 mm 215307-8 1 pc(s)
Information
Information 1094908 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 16 Contact spacing: 2.54 mm 215307-8 1 pc(s)
























