
Highlights & Details
Socket housing code X dynamic series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
DYNAMIC 3000 Series
- Pins per row
3
- Total number of pins
3
- Width
29.7 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 7.15 x 29.7 x 22.8 mm
- Code
X
- Case material
Polyester
- Manufacturer part #
1-178128-3
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
600 V DC
- Height
22.8 mm
- Length
7.15 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
D-3200S
Documents & Downloads
Datasheet
Datasheet 1270425 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 3 1-178128-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1270425 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 3 1-178128-3 1 pc(s)
Information
Information 1270425 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 3 1-178128-3 1 pc(s)


























