
Highlights & Details
J-P-T connector sealed
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
22 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 23.8 x 22 x 37.5 mm
- Connection
Crimp
- Connection angle
180°
- Case material
Polyamide
- Manufacturer part #
282189-2
- Factory colour
Grey
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
24 V AC
24 V DC
- Height
37.5 mm
- Length
23.8 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-30 °C
- Type
282189-2
Documents & Downloads
Datasheet
Datasheet 1428103 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 282189-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428103 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 282189-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.






























