
Highlights & Details
J-P-T timer housing
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
4
- Total number of pins
8
- Width
23 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 34.5 x 23 x 12.6 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
962191-1
- Factory colour
Brown
- Industrial packaging
No
- Connector contact surface
Tin plated
- Height
12.6 mm
- Length
34.5 mm
- RoHS-compliant
Yes
- Type
962191-1
Documents & Downloads
Datasheet
Datasheet 1428080 TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 962191-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428080 TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 962191-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.






















