
Highlights & Details
Universal-MATE-N-LOK Plug connector, Connector housing for use with crimp contacts.
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, built-in
- No. of rows
1
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
2
- Total number of pins
2
- Width
27.43 mm
- Pin shape
Circular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
30
- AWG (min.)
16
- Dim
(L x W x H) 7.62 x 27.43 x 13.97 mm
- Case material
Polyamide
- Manufacturer part #
1-480699-0
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
13.97 mm
- Length
7.62 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Nominal current (details)
15 A
- Temperature range
-55 - +120 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1196511 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 1-480699-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196511 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 1-480699-0 1 pc(s)
Information
Information 1196511 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 1-480699-0 1 pc(s)





























