
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 15
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Plug, vertical mount
- No. of rows
3
- Connector system
wire-to-board
- Series
MATE-N-LOK
- Features
+ snap-in nibs
- CS
6.35 mm
- Pins per row
5
- Total number of pins
15
- Width
20.32 mm
- Pin shape
Planar
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 33.02 x 20.32 x 13.97 mm
- Connection
Print
- Connector coating thickness
3.81 µm
- Case material
Polyamide
- Manufacturer part #
643430-1
- Factory colour
White
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
13.97 mm
- Length
33.02 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
643430-1
Documents & Downloads
Datasheet
Datasheet 1663317 TE Connectivity Socket housing PCB MATE-N-LOK Total number of pins 15 Contact spacing: 6.35 mm 643430-1 1 pc(s)





























