
Highlights & Details
Universal MATE-N-LOK Socket socket
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
5
- Total number of pins
5
- Width
33.02 mm
- Pin shape
Circular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.62 x 33.02 x 13.97 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
640467-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
13.97 mm
- Length
7.62 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Pin length
4.45 mm
Documents & Downloads
Datasheet
Datasheet 1196567 TE Connectivity Socket housing PCB Universal-MATE-N-LOK Total number of pins 5 640467-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196567 TE Connectivity Socket housing PCB Universal-MATE-N-LOK Total number of pins 5 640467-1 1 pc(s)
Information
Information 1196567 TE Connectivity Socket housing PCB Universal-MATE-N-LOK Total number of pins 5 640467-1 1 pc(s)



























