• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity STD02W-2 Pre-printed cable marker Imprint 2 Outside diameter range 1 up to 1.80 mm 341158-000

Image similar
Product type
Pre-printed cable marker
Imprint
2
Suitable for outside Ø (min.)
1 mm
Suitable for outside Ø (max.)
1.80 mm
Type
Numbers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker sleeves

  • No. of markers: 30
  • Imprint: 2

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Color mounting tool: Gray
Product type

Pre-printed cable marker

Imprint

2

Type

Numbers

Series

STD02

Factory colour

White

Material

Polyacetal (POM)

Suitable for outside Ø (min.)

1 mm

Suitable for outside Ø (max.)

1.80 mm

Min. temperature

-40 °C

Max. temperature

+106 °C

Features

halogen-free

UV-resistant

+ chevron cut

Retrofittable

No. of markers

30

Outside diameter range

1 up to 1.80 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

341158-000

Content

30 pc(s)

Documents & Downloads

Datasheet

Datasheet 1367035 TE Connectivity STD02W-2 Pre-printed cable marker Imprint 2 Outside diameter range 1 up to 1.80 mm 341158-000

User & Safety Instructions

User & Safety Instructions 1367035 TE Connectivity STD02W-2 Pre-printed cable marker Imprint 2 Outside diameter range 1 up to 1.80 mm 341158-000

Information

Information 1367035 TE Connectivity STD02W-2 Pre-printed cable marker Imprint 2 Outside diameter range 1 up to 1.80 mm 341158-000

Description

Scope of delivery

  • 30 marker with fitting tools
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)