• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity STD03W-8 Pre-printed cable marker Imprint 8 Outside diameter range 1.90 up to 2.65 mm 446638-000

Image similar
Product type
Pre-printed cable marker
Imprint
8
Suitable for outside Ø (min.)
1.90 mm
Suitable for outside Ø (max.)
2.65 mm
Type
Numbers
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 0.08 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker sleeves

  • No. of markers: 30
  • Imprint: 8

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Color mounting tool: Green
Product type

Pre-printed cable marker

Imprint

8

Type

Numbers

Series

STD03

Factory colour

White

Material

Polyacetal (POM)

Suitable for outside Ø (min.)

1.90 mm

Suitable for outside Ø (max.)

2.65 mm

Min. temperature

-40 °C

Max. temperature

+106 °C

Features

halogen-free

UV-resistant

+ chevron cut

Retrofittable

No. of markers

30

Outside diameter range

1.90 up to 2.65 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

446638-000

Content

30 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1367070 TE Connectivity STD03W-8 Pre-printed cable marker Imprint 8 Outside diameter range 1.90 up to 2.65 mm 446638-000

Information

Information 1367070 TE Connectivity STD03W-8 Pre-printed cable marker Imprint 8 Outside diameter range 1.90 up to 2.65 mm 446638-000

Description

Scope of delivery

  • 30 marker with fitting tools
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)