• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity STD15W-4 Pre-printed cable marker Imprint 4 Outside diameter range 5.80 up to 8.50 mm 924992-000

Image similar
Product type
Pre-printed cable marker
Imprint
4
Suitable for outside Ø (min.)
5.80 mm
Suitable for outside Ø (max.)
8.50 mm
Type
Numbers
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.18 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Marker sleeves

  • No. of markers: 50
  • Imprint: 4

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Color mounting tool: Orange.
Product type

Pre-printed cable marker

Imprint

4

Type

Numbers

Series

STD15

Suitable for

TE-Connectivity STD15

Factory colour

White

Material

Polyacetal (POM)

Suitable for outside Ø (min.)

5.80 mm

Suitable for outside Ø (max.)

8.50 mm

Min. temperature

-40 °C

Max. temperature

+106 °C

Features

halogen-free

UV-resistant

+ chevron cut

Retrofittable

No. of markers

50

Outside diameter range

5.80 up to 8.50 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

924992-000

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 1367346 TE Connectivity STD15W-4 Pre-printed cable marker Imprint 4 Outside diameter range 5.80 up to 8.50 mm 924992-000

User & Safety Instructions

User & Safety Instructions 1367346 TE Connectivity STD15W-4 Pre-printed cable marker Imprint 4 Outside diameter range 5.80 up to 8.50 mm 924992-000

Information

Information 1367346 TE Connectivity STD15W-4 Pre-printed cable marker Imprint 4 Outside diameter range 5.80 up to 8.50 mm 924992-000

Description

Scope of delivery

  • 50 marker without fitting tools
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)