
Highlights & Details
TE Connectivity HEMS AMP+ High Current Connector and Pin Header Kit
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Packaging type
Piece
- Product type
Super seal set
- Connector type
Plug
- No. of rows
1
- Connector system
automotive
- CS
10.4 mm
- Pins per row
1
- Total number of pins
2
- Width
55.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 32.9 x 55.3 x 27.6 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
YHV280-2PM-P-4MM-A
- Factory colour
Orange
- Insulation material
Polyamide
- Height
27.6 mm
- Length
32.9 mm
- Depth
32.9 mm
IP6K9K
- Max. temperature
125 °C
- Min. temperature
-40 °C
- Type
HVA280-2PHM,PASS,4SQMM,KEY A
Documents & Downloads
Datasheet
Datasheet 2574673 TE Connectivity Super seal set Total number of pins 2 Contact spacing: 10.4 mm YHV280-2PM-P-4MM-A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2574673 TE Connectivity Super seal set Total number of pins 2 Contact spacing: 10.4 mm YHV280-2PM-P-4MM-A 1 pc(s) Piece
Information
Information 2574673 TE Connectivity Super seal set Total number of pins 2 Contact spacing: 10.4 mm YHV280-2PM-P-4MM-A 1 pc(s) Piece
Description
This text is machine translated.
Features
- Manufacturer: TE Connectivity Product category: Connectors for the automotive sector Product: Housings Number of positions: 2 position Distance 10.4 mm Connection type: Plug (male) Mounting type: Cable Mount / Free Hanging Assembly: Crimp Brand: TE Connectivity / GERMAN Colour orange. Contact Gender: Without Socket Contacts Flammability rating: UL 94-HB Height: 27.6 mm Housing material: Polyamide (PA) Input protection: IP6k9k Length: 32.9 mm. Maximum operating temperature + 125 C. Minimum operating temperature: - 40 C. Number of rows: 1 row Product type: Automotive Connectors Nominal voltage: 850 V Width: 55.3 mm Weight per piece: 38,433 g




















